This connector features a straight orientation and 2.54mm pitch, with a black housing and 4 contacts. It is available in bulk packaging and has a length of 5.08mm. The contact material is bronze with a tin plating, and it is terminated with solder. The connector is not radiation hardened and is not RoHS compliant.
Amphenol 71276-404H technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 5.08mm |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 71276-404H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.