
68-position, 2-row straight surface mount memory card socket with 1.27mm pitch and 0.8mm contact pitch. Features copper alloy/bronze contacts with gold plating, rated for 500mA and 3.3V. Operates within a temperature range of -20°C to 65°C. Supplied in tray packaging.
Sign in to ask questions about the Amphenol 71299-050CALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 71299-050CALF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 98.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 71299 |
| Termination | Solder |
| Voltage Rating | 3.3V |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71299-050CALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.