
Female interconnection device featuring a straight, through-hole termination. This device offers 2 positions and 2 contacts with gold-plated copper alloy and bronze contacts. Rated for 2.5A and 800V, it boasts a 2.54mm pitch and a UL94 V-0 flammability rating. The black housing is lead-free and RoHS compliant.
Sign in to ask questions about the Amphenol 71363-202LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 71363-202LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 2.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.36inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.03mm |
| Max Current Rating | 2.5A |
| Max Voltage Rating (AC) | 800V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Jump |
| Termination | Through Hole |
| Voltage Rating | 800V |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71363-202LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
