
This silver-plated RF connector features a 50R impedance and operates over a frequency range of 0 to 7.5 GHz. It is designed for panel mount applications and has a maximum operating temperature of 150°C. The connector is made from brass with a bronze plating and has a silver-plated center contact. It is compliant with RoHS regulations and is available in bulk packaging.
Amphenol 716-24 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Frequency | 2GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 7.5 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 716-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.