
4-position, 2-row shrouded header receptacle with a 2.54mm pitch. Features female socket contacts made of gold-plated bronze, rated for 1A current and 1kV voltage. Designed for right-angle cable mounting with Insulation Displacement Termination (IDT) for 28-30AWG ribbon wire. Operating temperature range is -65°C to 105°C. Housing is grey, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.1mm |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 9.55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Voltage Rating | 1kV |
| Width | 6.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |