8-contact female receptacle board connector featuring a 0.1-inch pitch and IDC termination. This general-purpose connector offers a 2-row configuration with a locking mechanism and a gray insulator made from glass-filled thermoplastic. Rated for commercial reliability, it handles 1A signal current and boasts a dielectric withstanding voltage of 1400VAC. Operating temperature range is -65°C to 105°C, with a UL 94V-0 flammability rating.
Amphenol 71600-008LF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | IDC |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | GRAY |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 30u |
| Contact Finish Termination | NOT APPLICABLE |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 71600-008LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.