10-contact, 2-row female receptacle with 0.1 inch pitch, featuring IDC termination and a locking mechanism. Constructed with a gray, glass-filled thermoplastic insulator rated UL 94V-0 for flammability. Operates reliably in commercial applications across a temperature range of -65°C to 105°C, with a dielectric withstanding voltage of 1400VAC and a rated current of 1A for signal. Plating thickness is 30u.
Amphenol 71600-010LF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | IDC |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | GRAY |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 30u |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 71600-010LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.