This 20-contact female IDC cable mount header is designed for commercial applications and operates within a temperature range of -65°C to 105°C. It features a glass-filled thermoplastic insulator and a gold-plated contact finish with a nickel barrier. The header has a rated current of 1A and a dielectric withstanding voltage of 1400VAC. It meets the UL 94V-0 flammability standard and is suitable for use in a variety of board-to-board and mezzanine applications.
Amphenol 71600-020LF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | IDC |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | GRAY |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 30u |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 71600-020LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.