
20-position, 2-row right-angle receptacle connector with 2.54mm pitch. Features gold-plated bronze female socket contacts and a grey housing. Designed for ribbon wire/cable type, supporting 28-30AWG wire gauges with Insulation Displacement Termination (IDT). Operates within a temperature range of -65°C to 105°C and has a 1kV AC voltage rating. This lead-free, RoHS-compliant component is free-hanging and side-entry cable mountable.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.1mm |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 29.87mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie |
| Termination | IDT |
| Width | 6.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |