This 12-position right angle surface mount connector features a 3A current rating and 1kV maximum voltage rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is lead free and has a gold contact plating. It is available in a rail/Tube packaging with 19 pieces per package.
Sign in to ask questions about the Amphenol 71607-312LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 71607-312LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.9mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 30.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71607-312LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.