Sign in to ask questions about the Amphenol 71607-320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 71607-320 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 71607-320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.