
This 39-position female surface mount header is designed for high-current applications, with a current rating of 3A and a voltage rating of 1kV. The header features a 2.54mm pitch and is made from bronze with a tin-lead plating. It is available in a rail/Tube packaging with 5 units per package. The header is RoHS compliant and suitable for surface mount applications.
Amphenol 71607-439LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 3A |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Number of Rows | 1 |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.