Conn Socket Strip RCP 16 POS 2.54mm Solder RA SMD Tube
Amphenol 71607-816 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.