Conn Socket Strip RCP 6 POS 2.54mm Solder RA SMD Tube
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1000VAC |
| Height | 6.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |