
8-position, 2-row right-angle socket strip with 2.54mm pitch. Features gold-plated bronze contacts for 3A current rating and 1kV voltage rating. Surface mount termination with a lead-free, grey housing. Operates from -65°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 8.4mm |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 10.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 8.4mm |
| RoHS | Compliant |