
32-position, 2-row female socket strip connector with a 2.54mm pitch and 0.1-inch row spacing. Features right-angle orientation for surface mount applications, a 3A current rating, and 1kV voltage rating. Constructed with bronze contacts plated in gold, housed in grey, and operates within a -65°C to 125°C temperature range. Lead-free and RoHS compliant, packaged in a rail/tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 71609-316LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 71609-316LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 8.4mm |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 40.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71609-316LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
