
58-position, 2-row board-to-board connector with a 2.54mm pitch, designed for horizontal, right-angle surface mount applications. Features gold-plated bronze contacts for reliable connectivity, a 3A current rating, and a 1kV voltage rating. Operating temperature range spans from -65°C to 125°C. The grey, female receptacle housing is constructed for durability.
Amphenol 71609-329LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 8.4mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 73.58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 58 |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71609-329LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.