
66-position, 2-row board-to-board connector with a 2.54mm pitch, designed for horizontal, right-angle surface mount applications. Features gold-plated bronze contacts for reliable connectivity, a 3A current rating, and a 1kV voltage rating. Operating temperature range spans from -65°C to 125°C. This lead-free and RoHS compliant female receptacle is supplied in a grey housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 71609-333LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 8.4mm |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 83.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71609-333LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.