
30-position, 2-row female socket strip connector with a 2.54mm pitch, designed for right-angle surface mount applications. Features bronze contacts with tin-lead plating, a 3A current rating, and a 1kV voltage rating. Operating temperature range spans from -65°C to 125°C. This grey shrouded header is supplied in a tube for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 71609-415LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 3A |
| Depth | 8.4mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 38.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71609-415LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.