This D-Subminiature connector features 37 PIN contacts, a terminal pitch of 1.38mm, and a straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 250VAC. The connector is designed for through-hole mounting and has a termination method of solder. It is rated for a maximum current of 5A per contact.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |