
18-position, 2-row shrouded header with a 2.54mm pitch. Features straight, male pin contacts made of bronze with gold (GXT) plating and a mating length of 0.228 inches. This through-hole mount component has a solder termination and a grey housing. Operating temperature range is -65°C to 125°C with a maximum AC voltage rating of 1.5kV.
Sign in to ask questions about the Amphenol 71918-018LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 71918-018LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Depth | 8.6mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 42.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71918-018LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.