Rectangular connector, male pin contact type, featuring 16 positions across 2 rows with a 2.54mm pitch. Contacts are copper alloy with gold GXT plating, rated for 1A current and 1kV voltage. Housing is grey, made from UL94 V-0 rated material, with a straight, through-hole mounting orientation. Operating temperature range is -65°C to 125°C, with a mating cycle rating of 250.
Sign in to ask questions about the Amphenol 71918-116 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 71918-116 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 39.62mm |
| Mating Cycles | 250 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 71918-116 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
