20-contact male header connector with a 0.1-inch mating row spacing. Features straight solder termination and a latch & eject mechanism. Operates within a temperature range of -65°C to 125°C. Insulator is glass-filled thermoplastic, gray in color, with a UL 94V-0 flammability rating. Rated for 3A signal current with 30µm matte tin plating over a nickel barrier.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 71918-120LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Insulator Color | GRAY |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 71918-120LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.