This 34-contact male header is designed for commercial use and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It features a glass-filled thermoplastic insulator and a matte tin (Sn) with nickel (Ni) barrier contact finish. The header is rated for 3A and is available in a straight mounting style. It is also RoHS compliant and has a UL flammability code of 94V-0.
Amphenol 71918-134LF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 34 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Insulator Color | GRAY |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 71918-134LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.