Board connector, 64 contacts, 2 rows, male pin, straight orientation, 2.54mm pitch, solder termination. Features gold plating, 3A current rating, and 1.5kV AC voltage rating. Operating temperature range from -65°C to 125°C. UL94 V-0 flammability rating and UL/CSA approvals. RoHS compliant with a gray insulator.
Amphenol 71918-164LF technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Contact Material | Bronze |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 100.58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71918-164LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.