
This 16-position through-hole shrouded header is designed for high-reliability applications, with a maximum operating temperature of 125°C and a maximum voltage rating of 1kV. The header features a blue housing and lead-free construction. It is available in a packaging quantity of 14 units per rail or tube. The header has a pitch of 2.54mm and a length of 40.56mm, with a depth of 3.19mm. It is designed for use in board-to-board and mezzanine applications.
Sign in to ask questions about the Amphenol 71920-416LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 71920-416LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 3.19mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 40.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71920-416LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.