The Amphenol 71961-006LF is a female connector with 6 positions and 2 rows, featuring a straight orientation and a 2.54mm pitch. It is available in bulk packaging with 864 pieces per package. The connector is not radiation hardened and is part of the Quickie and Basics+ series.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Length | 23mm |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 864 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | Quickie™, Basics+ |
| RoHS | Compliant |