The Amphenol 71961-026LF is a 26-position, 2-row straight Quickie connector with a 2.54mm pitch. It is available in a bulk packaging quantity of 540. The connector has a length of 48.4mm and is not radiation hardened. It is part of the Quickie and Basics+ series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 71961-026LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Length | 48.4mm |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 540 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 2.54mm |
| Series | Quickie™, Basics+ |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71961-026LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.