Amphenol 71979-220 technical specifications.
| Color | Blue |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Kinked Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 71979-220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.