
22-position, 2-row female socket strip with 2.54mm pitch. Features straight, through-hole mounting with solder termination and gold-plated copper alloy contacts. Rated for 3A current and 1kV AC voltage, operating from -65°C to 125°C. Blue housing color.
Amphenol 71991-311 technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 7.62mm |
| Gender | Female |
| Housing Color | Blue |
| Length | 27.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 71991-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.