This 60-position, 2-row through-hole shrouded receptacle connector features a blue housing and contacts plated with gold over bronze. It has a maximum operating temperature of 125°C and a maximum voltage rating of 1kV. The connector is RoHS compliant and available in a packaging of 7 pieces per rail or tube. It has a pitch of 2.54mm and a row spacing of 0.1inch.
Sign in to ask questions about the Amphenol 71991-330LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 71991-330LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.62mm |
| Gender | Receptacle |
| Housing Color | Blue |
| Length | 76.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71991-330LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
