
This 32-position through-hole connector features a 2-row, 2.54mm pitch design, with a maximum operating temperature of 125°C and a maximum voltage rating of 1kV. The connector is made of bronze with a tin plating and is available in a rail or tube packaging format. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Amphenol 71991-416LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 71991-416LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Housing Color | Blue |
| Length | 40.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71991-416LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
