
This 38-position through-hole shrouded header features a 2.54mm pitch and operates within a temperature range of -65°C to 125°C. It has a maximum voltage rating of 1kV and is compliant with RoHS regulations. The header is available in packaging quantities of 12 and is suitable for use in applications requiring a high level of electrical and mechanical reliability.
Sign in to ask questions about the Amphenol 71991-419LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 71991-419LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Housing Color | Blue |
| Length | 48.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71991-419LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
