This 16-position right angle rectangular connector features a 2.54mm pitch and 15 loaded contacts. It is designed for through hole mount and has a gold GXT plating on the contacts. The connector is available in a rail/tube packaging with 26 pieces per package. It is RoHS compliant and suitable for use in general applications.
Sign in to ask questions about the Amphenol 71994-301LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 71994-301LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Housing Color | Blue |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Positions Loaded | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71994-301LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.