Conn MIL-C-27599 Circular PIN 41 POS Solder RA Cable Mount 41 Terminal 1 Port
Amphenol 72-412162-41P technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 41 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.