Conn Hard Metric HDR 30 POS 2mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Package Quantity | 384 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Not Compliant |