The Amphenol 72018-905LF is a 30-position 5-row through hole backplane connector from the Metral series. It features a gold GXT contact plating and press-fit termination. Available in packaging quantities of 1152 pieces, this connector is suitable for through hole mounting. The RoHS compliance status of this product is no.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold, GXT |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Package Quantity | 1152 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Not Compliant |