This 30-position, 5-row backplane connector features a straight orientation and through hole termination. It is rated for 1kV and 3A, with an operating temperature range of -55°C to 105°C. The connector is packaged in a rail/tube format with 1152 pieces per package. It is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol 72033-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 72033-001LF technical specifications.
| Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 1152 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72033-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.