
Shielded, right-angle modular jack with 8 positions and 8 loaded contacts, designed for RJ11 Cat 3 applications. Features bronze contacts with GXT/Gold plating, a 1A current rating, and a 1.5kV voltage rating. This female connector offers through-hole mounting with solder termination and a 2.54mm pitch. Operating temperature range is -40°C to 70°C.
Amphenol 72231-0881 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | GXT, Gold |
| Current Rating | 1A |
| Depth | 18.36mm |
| Direction | Down |
| Gender | Female |
| Housing Color | Black |
| Length | 15.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1.5kV |
| Max Voltage Rating (DC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 72231 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 72231-0881 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
