
68-position, 2-row straight header for SD and microSD memory card applications. Features copper alloy contacts with gold plating, rated for 0.5A per contact and 3.3V DC. Surface mountable with a 0.8mm pitch and 1.27mm row spacing, designed for solder termination. Operates within a temperature range of -20°C to 65°C.
Sign in to ask questions about the Amphenol 72305-020LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 72305-020LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 85.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 63mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Edge, Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Series | 72305 |
| Termination | Solder |
| Voltage Rating | 3.3V |
| Width | 83mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 72305-020LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
