This 68-position surface mount IC socket features a 2-row configuration with a 0.8mm pitch and a maximum voltage rating of 3.3V. It has a current rating of 500mA and is designed for surface mount applications. The socket is made with copper alloy contacts plated with gold and is available in a tray packaging format with 12 pieces per package. It is RoHS compliant and suitable for use in a variety of electronic devices.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 85.5mm |
| Length | 63mm |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 72305 |
| Termination | SMD/SMT |
| Voltage Rating | 3.3V |
| RoHS | Compliant |