This Amphenol PCMCIA socket features 68 HDR contacts in a 2-row configuration with a terminal pitch of 0.8mm. It is designed for surface mount applications and can handle a maximum current rating of 0.5A per contact. The socket is rated for a maximum voltage of 3.3VDC and is suitable for use in PCMCIA card applications.
Checking distributor stock and pricing after the page loads.
| Type | PCMCIA |
| Gender | HDR |
| Number of Contacts | 68 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 3.3VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |