This 136-contact HDR PCMCIA socket is designed for surface mount applications and features a maximum current rating of 0.5 amps per contact and a maximum voltage rating of 3.3 volts DC. The socket has a terminal pitch of 0.8mm and a body orientation of straight. It is terminated by soldering and has a mounting style of surface mount.
Checking distributor stock and pricing after the page loads.
| Type | PCMCIA |
| Gender | HDR |
| Number of Contacts | 136 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 3.3VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |