This HDR PCMCIA socket features 136 contacts and a terminal pitch of 0.8mm. It is designed for surface mount applications and has a maximum current rating of 0.5A per contact and a maximum voltage rating of 3.3VDC. The socket is available in a straight body orientation and is terminated by soldering. It is suitable for use in PCMCIA card applications.
Checking distributor stock and pricing after the page loads.
| Type | PCMCIA |
| Gender | HDR |
| Number of Contacts | 136 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 3.3VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |