Conn PCMCIA HDR 136 POS 0.8mm Solder ST SMD 0.5A/Contact Tray
Amphenol 72305-555LF technical specifications.
| Type | PCMCIA |
| Gender | HDR |
| Number of Contacts | 136 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 3.3VDC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.