Amphenol 72307-168H technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Lead Free | Contains Lead |
| Length | 0.88inch |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.25inch |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 72307-168H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.