USB Connectors 8P R/A RECPT
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Gender | Female |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Package Quantity | 328 |
| Termination | Solder |
| RoHS | Compliant |