UNIVERSAL SERIAL BUS DOUBLE DECK RECEPTACLE
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 17.4mm |
| Gender | Female |
| Length | 13.1mm |
| Number of Ports | 2 |
| Number of Terminals/Pins | 8 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |