This 8-pin right angle USB-A connector features copper alloy contacts with GXT plating and solder termination. It has a depth of 17.8mm and length of 13.1mm. The connector is packaged in a rail or tube format and is not RoHS compliant. It is designed for use in through hole applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Depth | 17.8mm |
| Length | 13.1mm |
| Number of Ports | 2 |
| Number of Terminals/Pins | 8 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |