UNIVERSAL SERIAL BUS DOUBLE DECK RECEPTACLE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 72309-2023BLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 17.4mm |
| Length | 13.1mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72309-2023BLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.